Molex KK Plus 396 Series Straight Through Hole PCB Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£8.86

(exc. VAT)

£10.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80£0.443£8.86
100 - 180£0.375£7.50
200 +£0.365£7.30

*price indicative

RS Stock No.:
188-0001
Mfr. Part No.:
207479-0005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK Plus 396

Product Type

PCB Header

Pitch

3.96mm

Current

11A

Housing Material

Liquid Crystal Polymer

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.96mm

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

350V

COO (Country of Origin):
IN
L1NK 396 Header, Vertical, Fully Shrouded, Tin (Sn) Plating, 5 Circuits, with Peg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy