Molex KK Plus 396 Series Straight Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-9789
Mfr. Part No.:
207479-0004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK Plus 396

Product Type

PCB Header

Pitch

3.96mm

Current

11A

Housing Material

Liquid Crystal Polymer

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3.96mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.5mm

Standards/Approvals

RoHS

Voltage

350V

COO (Country of Origin):
IN
L1NK 396 Header, Vertical, Fully Shrouded, Tin (Sn) Plating, 4 Circuits, with Peg.

Related links