Molex KK Plus 396 Series Straight Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 187-9788
- Mfr. Part No.:
- 207479-0003
- Brand:
- Molex
Subtotal (1 tray of 400 units)*
£129.20
(exc. VAT)
£155.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 400 + | £0.323 | £129.20 |
*price indicative
- RS Stock No.:
- 187-9788
- Mfr. Part No.:
- 207479-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | KK Plus 396 | |
| Current | 11A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series KK Plus 396 | ||
Current 11A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 350V | ||
- COO (Country of Origin):
- IN
L1NK 396 Header, Vertical, Fully Shrouded, Tin (Sn) Plating, 3 Circuits, with Peg.
Related links
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 300 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Connector Accessory for use with KK Plus 396 Single Row Receptacle Housings
- Molex KK 396 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
