Molex KK Plus Series Straight Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 187-9782
- Mfr. Part No.:
- 207478-1002
- Brand:
- Molex
Subtotal (1 tray of 700 units)*
£205.80
(exc. VAT)
£247.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 700 + | £0.294 | £205.80 |
*price indicative
- RS Stock No.:
- 187-9782
- Mfr. Part No.:
- 207478-1002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK Plus | |
| Product Type | Pin Header | |
| Pitch | 3.96mm | |
| Current | 11A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK Plus | ||
Product Type Pin Header | ||
Pitch 3.96mm | ||
Current 11A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Voltage 48V | ||
L1NK 396 Header, Vertical, Unshrouded, Tin (Sn) Plating, 2 Circuits, with Peg.
Related links
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK Plus Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
