Molex Pico-Lock Series Right Angle Surface Mount PCB Header, 11 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-9771
Mfr. Part No.:
504050-1191
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Lock

Pitch

1.5mm

Number of Contacts

11

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

3.5A

COO (Country of Origin):
MY
L1NK 396 Terminal Position Assurance (TPA) Retainer, 3.96mm Pitch, 3 Circuits, Natural