Molex Pico-Lock Series Right Angle Surface Mount PCB Header, 2 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
187-9768
Mfr. Part No.:
504050-0291
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Lock

Pitch

1.5mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

3.5A

COO (Country of Origin):
MY
1.50mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold over Nickel Plating, Positive Lock, 2 Circuits, Tape and Reel.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy