Molex Straight Surface Mount PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 186-5262
- Mfr. Part No.:
- 171973-0003
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 186-5262
- Mfr. Part No.:
- 171973-0003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 3.0A | |
| Series Number | 171973 | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 3.0A | ||
Series Number 171973 | ||
Voltage Rating 250.0 V | ||
RoHS Status: Not Applicable
2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Surface Mount, Matte Tin (Sn) Plating, 3 Circuits, Tube
