Molex Micro-Lock PLUS Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 186-5045
- Mfr. Part No.:
- 505578-0571
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 186-5045
- Mfr. Part No.:
- 505578-0571
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Lock PLUS | |
| Pitch | 2.0mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 3.0A | |
| Series Number | 505578 | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Lock PLUS | ||
Pitch 2.0mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 3.0A | ||
Series Number 505578 | ||
Voltage Rating 250.0 V | ||
RoHS Status: Not Applicable
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design.
Smallest 1.25mm-pitch connector with positive lock
2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
Wide positive latch that delivers audible click
Inner lock for dual-row versions, outer lock for single-row versions
Dual contact terminal design
Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal
Robust metal solder tabs
Withstands up to 105˚C operating temperature
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Industrial Automation Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
Wide positive latch that delivers audible click
Inner lock for dual-row versions, outer lock for single-row versions
Dual contact terminal design
Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal
Robust metal solder tabs
Withstands up to 105˚C operating temperature
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Industrial Automation Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners
