TE Connectivity 5103309-2 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 186-4848
- Mfr. Part No.:
- 5103309-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 100 units)*
£158.80
(exc. VAT)
£190.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 100 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £1.588 | £158.80 |
*price indicative
- RS Stock No.:
- 186-4848
- Mfr. Part No.:
- 5103309-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5103309-2 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Glass Filled Nylon, Glass Filled Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold, Nickel | |
| Contact Material | Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5103309-2 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Glass Filled Nylon, Glass Filled Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold, Nickel | ||
Contact Material Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TE Connectivity 5103309-2
Connector Product Type=Connector Assembly, Connector System=Wire-to-Board, Connector & Housing Type=Plug, Connector & Contact Terminates To=Printed Circuit Board, Number of Positions=14, PCB Mount Orientation=Vertical, Number of Rows=2, Insulation Resistance=5000 MΩ, Post Size=.64 mm, Connector Profile=Low, Contact Base Material=Copper Alloy, Contact Current Rating (Max)=1 A, Termination Post & Tail Length=3.05 mm, Termination Method to Printed Circuit Board=Through Hole - Solder, Panel Mount Feature=Without, PCB Mount Retention=Without, Mating Alignment Type=Center,Dual Polarizing Bar, Mating Retention=Without, Connector Mounting Type=Board Mount, Housing Color=Black, Centerline (Pitch)=2.54 mm, Connector Height=8.813 mm, Row-to-Row Spacing=2.54 mm, Housing Temperature Rating=Standard, Operating Temperature Range=-65 – 105 °C, Solder Process Feature=Board Standoff, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Tube, Comment=Mates with Receptacles
Related links
- TE Connectivity 5103309-2 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5103309-3 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5103309-6 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- RS PRO BHR Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- RS PRO BHR Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
