Molex Spot-On Series Surface Mount PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 181-6996
- Mfr. Part No.:
- 201648-0040
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-6996
- Mfr. Part No.:
- 201648-0040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Spot-On | |
Pitch | 1.5mm | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Shrouded/Unshrouded | Shrouded | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Spot-On | ||
Pitch 1.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
- COO (Country of Origin):
- JP
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 4 Circuits, Matte Tin (Sn) Plating, Natural