Molex Spot-On Series Straight Surface Mount PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 181-6973
- Mfr. Part No.:
- 201648-0040
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 181-6973
- Mfr. Part No.:
- 201648-0040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Spot-On | |
| Pitch | 1.5mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Series Number | 201648 | |
| Current Rating | 2.0A | |
| Voltage Rating | 100.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Spot-On | ||
Pitch 1.5mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Series Number 201648 | ||
Current Rating 2.0A | ||
Voltage Rating 100.0 V | ||
- COO (Country of Origin):
- JP
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 4 Circuits, Matte Tin (Sn) Plating, Natural
