Molex Milli-Grid Series Right Angle Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£12.91

(exc. VAT)

£15.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£2.582£12.91
25 - 45£1.812£9.06
50 +£1.738£8.69

*price indicative

RS Stock No.:
179-1972
Mfr. Part No.:
87833-1421
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

14

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

2.16mm

Standards/Approvals

No

Voltage

125V

Milli-Grid Header, Right-Angle, Shrouded, Lead-Free, 14 Circuits, 0.76μm Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy