Molex Mini-Fit Jr. Series Straight Through Hole PCB Header, 2 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 179-1913
- Mfr. Part No.:
- 39-31-0020
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-1913
- Mfr. Part No.:
- 39-31-0020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr. | |
| Pitch | 4.2mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series Number | 5566 | |
| Current Rating | 9.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Jr. | ||
Pitch 4.2mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series Number 5566 | ||
Current Rating 9.0A | ||
Voltage Rating 600.0 V | ||
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural
