Molex Milli-Grid Series Straight Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£66.55

(exc. VAT)

£79.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 90£1.331
100 - 240£1.296
250 - 490£1.26
500 +£1.228

*price indicative

Packaging Options:
RS Stock No.:
179-1842P
Mfr. Part No.:
87759-1274
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Milli-Grid

Current

2A

Pitch

2mm

Number of Contacts

12

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
ID

Molex PCB Header


The Molex PCB Milli-Grid 87759 series surface mount vertical PCB header has 12-way contacts. It has a voltage rating of 125V and a current rating of 2A. The header has gold and tin-plated phosphor bronze contacts. This PCB Header is used in portable and handheld equipment.

Features and Benefits


• Dual row

• High reliability

• Large mating guide

• Lead Free

• Operating temperature ranges between -55°C and 125°C

• Pitch size is 2mm

• Shrouded headed

• Termination method is solder

• Without Press-fit Plastic Pegs

Certifications


• UL listed

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy