Molex Mega-Fit Series Right Angle Through Hole PCB Header, 2 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0654
- Distrelec Article No.:
- 304-30-643
- Mfr. Part No.:
- 76825-0002
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.82
(exc. VAT)
£6.985
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.164 | £5.82 |
| 50 - 245 | £0.876 | £4.38 |
| 250 - 995 | £0.798 | £3.99 |
| 1000 - 2495 | £0.698 | £3.49 |
| 2500 + | £0.672 | £3.36 |
*price indicative
- RS Stock No.:
- 179-0654
- Distrelec Article No.:
- 304-30-643
- Mfr. Part No.:
- 76825-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mega-Fit | |
| Pitch | 5.7mm | |
| Current | 23A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 5.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mega-Fit | ||
Pitch 5.7mm | ||
Current 23A | ||
Housing Material Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 5.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
Mega-Fit Right-Angle Header, 2 Circuits, Tin (Sn) Plating, Tray
Related links
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
