Molex Sabre Series Right Angle Through Hole PCB Header, 2 Contact(s), 7.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 179-0652
- Mfr. Part No.:
- 43160-1102
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 179-0652
- Mfr. Part No.:
- 43160-1102
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Sabre | |
| Pitch | 7.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series Number | 43160 | |
| Current Rating | 18.0A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Sabre | ||
Pitch 7.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Series Number 43160 | ||
Current Rating 18.0A | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- MX
Sabre Right-Angle Header, 2 Circuits, Glow-Wire Capable, PCB Thickness 1.60mm, without Board Lock
