Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header, 4 Contact(s), 10 mm Pitch, 1 Row, Shrouded

Subtotal (1 unit)*

£5.09

(exc. VAT)

£6.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.09

*price indicative

Packaging Options:
RS Stock No.:
179-0508
Mfr. Part No.:
42820-4214
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit Sr

Current

50A

Pitch

10mm

Housing Material

Thermoplastic

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Silver

Row Pitch

10mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, Silver (Ag) Plating, 4 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy