Molex Mega-Fit Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0001
- Mfr. Part No.:
- 76825-0006
- Brand:
- Molex
Subtotal (1 tray of 1904 units)*
£3,937.472
(exc. VAT)
£4,725.728
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1904 + | £2.068 | £3,937.47 |
*price indicative
- RS Stock No.:
- 179-0001
- Mfr. Part No.:
- 76825-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mega-Fit | |
| Current | 23A | |
| Pitch | 5.7mm | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 5.7mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mega-Fit | ||
Current 23A | ||
Pitch 5.7mm | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 5.7mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
Mega-Fit Right-Angle Header, 10 Circuits, Tin (Sn) Plating, Tray
Related links
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
