Molex Micro-Fit 3.0 Series Right Angle Surface Mount PCB Header, 5 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
178-9975
Mfr. Part No.:
43650-0510
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Pitch

3.0mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Series Number

43650

Current Rating

8.5A

Voltage Rating

600.0 V

COO (Country of Origin):
MX
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 5 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy