Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2280 units)*

£1,124.04

(exc. VAT)

£1,349.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2280 - 2280£0.493£1,124.04
4560 - 20520£0.468£1,067.04
22800 +£0.443£1,010.04

*price indicative

RS Stock No.:
178-9973
Distrelec Article No.:
304-56-150
Mfr. Part No.:
26-01-3114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

PCB Header

Pitch

4.2mm

Current

13A

Number of Contacts

2

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

4.2mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3.6mm

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy