Molex Pico-Clasp Series Right Angle Surface PCB Header, 14 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1300 units)*

£1,138.80

(exc. VAT)

£1,366.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1300 +£0.876£1,138.80

*price indicative

RS Stock No.:
178-9946
Distrelec Article No.:
304-56-379
Mfr. Part No.:
501568-1407
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Clasp

Product Type

PCB Header

Pitch

1mm

Current

1A

Number of Contacts

14

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

1mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

0.55mm

Contact Gender

Male

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right-Angle, Tin Plated, with Inner Positive Lock, 14 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy