Molex Milli-Grid Series Straight Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 750 units)*

£725.25

(exc. VAT)

£870.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
750 +£0.967£725.25

*price indicative

RS Stock No.:
178-9941
Distrelec Article No.:
304-62-755
Mfr. Part No.:
87759-1274
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

12

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
ID

Molex PCB Header


The Molex PCB Milli-Grid 87759 series surface mount vertical PCB header has 12-way contacts. It has a voltage rating of 125V and a current rating of 2A. The header has gold and tin-plated phosphor bronze contacts. This PCB Header is used in portable and handheld equipment.

Features and Benefits


• Dual row

• High reliability

• Large mating guide

• Lead Free

• Operating temperature ranges between -55°C and 125°C

• Pitch size is 2mm

• Shrouded headed

• Termination method is solder

• Without Press-fit Plastic Pegs

Certifications


• UL listed

Related links