Molex Mini-Fit Jr Series Straight Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 700 units)*

£964.60

(exc. VAT)

£1,157.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
700 - 2800£1.378£964.60
3500 - 6300£1.295£906.50
7000 - 13300£1.222£855.40
14000 +£1.156£809.20

*price indicative

RS Stock No.:
178-9915
Distrelec Article No.:
304-56-236
Mfr. Part No.:
39-31-0048
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

PCB Header

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy