Molex Mini-Fit Jr Series Straight Through Hole PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 250 units)*

£267.75

(exc. VAT)

£321.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +£1.071£267.75

*price indicative

RS Stock No.:
178-9747
Distrelec Article No.:
304-56-207
Mfr. Part No.:
39-29-3106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit Jr

Pitch

4.2mm

Current

9A

Number of Contacts

10

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

4.2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3.5mm

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX

Molex PCB Header


The Molex PCB Mini-Fit Jr. series through-hole mount vertical PCB header has 10-way contacts without snap-in plastic peg PCB lock. It has a voltage rating of 600V and a current rating of 9A. The header has tin-plated brass contacts. It is used in portable and handheld equipment.

Features and Benefits


• Dual row

• High reliability

• Large mating guide

• Operating temperature ranges between -40°C and 105°C

• Pitch size is 4.2mm

• Shrouded header

• Termination method is solder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy