Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 576 units)*

£2,676.096

(exc. VAT)

£3,211.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
576 - 2304£4.646£2,676.10
2880 - 5184£4.367£2,515.39
5760 - 10944£4.121£2,373.70
11520 +£3.986£2,295.94

*price indicative

RS Stock No.:
178-9722
Mfr. Part No.:
43045-2401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit 3.0

Pitch

3mm

Current

8.5A

Housing Material

Thermoplastic

Number of Contacts

24

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy