Molex DuraClik Series Straight Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.85

(exc. VAT)

£7.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,960 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.585£5.85
50 - 90£0.493£4.93
100 - 240£0.473£4.73
250 - 490£0.454£4.54
500 +£0.435£4.35

*price indicative

Packaging Options:
RS Stock No.:
178-9462
Distrelec Article No.:
304-38-651
Mfr. Part No.:
560020-0520
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

DuraClik

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN

Molex Surface Mounted PCB Header, 2.0mm - 560020 Series - 560020-0520


Make multiple electrical connections to your PCB (printed circuit board) with this Molex header. Its straight body design means you can conveniently mount it in a range of electrical installations without making any major alterations beforehand. Each pin can be used for several electrical functions in a circuit board from one single block. With five contact circuits integrated into this unit, you can install it in a range of electrical equipment that needs multiple connections to function properly.

• Copper-alloy contact material for optimal conductivity

• Soldering installation method makes for a sturdy fit and Durable operation

• Shrouded connectors protect pins from breakage and prevent short-circuiting

• Contact plating is MADE from steel which is highly adaptable, for versatile use

Applications


• Single-board computers

• Gaming systems

• Circuit modules

• Learning boards and kits

Why is a PCB header also referred to as a pin header?


The PCB header features a set number of pins that conduct the flow of electrical current when it's mounted and activated. PCB headers can come with several pins depending on their intended application. For additional safety and security, the pins can be protected (shrouded) with a plastic case.

Related links