Molex DuraClik Series Straight Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 178-9324
- Mfr. Part No.:
- 560020-0520
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 650 units)*
£312.65
(exc. VAT)
£375.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 650 - 650 | £0.481 | £312.65 |
| 1300 - 2600 | £0.457 | £297.05 |
| 3250 - 5850 | £0.433 | £281.45 |
| 6500 + | £0.409 | £265.85 |
*price indicative
- RS Stock No.:
- 178-9324
- Mfr. Part No.:
- 560020-0520
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | DuraClik | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series DuraClik | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
Molex Surface Mounted PCB Header, 2.0mm - 560020 Series - 560020-0520
Make multiple electrical connections to your PCB (printed circuit board) with this Molex header. Its straight body design means you can conveniently mount it in a range of electrical installations without making any major alterations beforehand. Each pin can be used for several electrical functions in a circuit board from one single block. With five contact circuits integrated into this unit, you can install it in a range of electrical equipment that needs multiple connections to function properly.
• Copper-alloy contact material for optimal conductivity
• Soldering installation method makes for a sturdy fit and Durable operation
• Shrouded connectors protect pins from breakage and prevent short-circuiting
• Contact plating is MADE from steel which is highly adaptable, for versatile use
Applications
• Single-board computers
• Gaming systems
• Circuit modules
• Learning boards and kits
Why is a PCB header also referred to as a pin header?
The PCB header features a set number of pins that conduct the flow of electrical current when it's mounted and activated. PCB headers can come with several pins depending on their intended application. For additional safety and security, the pins can be protected (shrouded) with a plastic case.
Related links
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
