Phoenix Contact GMKDS 1.5/2 Series Straight Through Hole PCB Terminal Block, 2 Contact(s), 7.5 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£8.92

(exc. VAT)

£10.705

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.784£8.92
25 - 95£1.64£8.20
100 - 245£1.534£7.67
250 - 495£1.424£7.12
500 +£1.314£6.57

*price indicative

RS Stock No.:
176-1528
Mfr. Part No.:
1717020
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

GMKDS 1.5/2

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

17.5A

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Mount Type

Through Hole

Standards/Approvals

No

Voltage

630V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 17.5 A, nom. voltage: 630 V, pitch: 7.5 mm, number of positions: 2, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy