Phoenix Contact GMKDS 1.5/2 Series Straight Through Hole PCB Terminal Block, 2 Contact(s), 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 176-1222
- Mfr. Part No.:
- 1717020
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
£416.50
(exc. VAT)
£499.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 500 | £1.666 | £416.50 |
| 750 + | £1.533 | £383.25 |
*price indicative
- RS Stock No.:
- 176-1222
- Mfr. Part No.:
- 1717020
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GMKDS 1.5/2 | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 7.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GMKDS 1.5/2 | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 7.5mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 17.5 A, nom. voltage: 630 V, pitch: 7.5 mm, number of positions: 2, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!
