Phoenix Contact FFKDSA1/H1-7.62 Series Straight Through Hole PCB Terminal Block, 1 Contact(s), 7.62 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

£291.50

(exc. VAT)

£349.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 1000£1.166£291.50
1250 +£0.996£249.00

*price indicative

RS Stock No.:
176-1146
Mfr. Part No.:
1790513
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

FFKDSA1/H1-7.62

Pitch

7.62mm

Current

17.5A

Housing Material

Polyamide

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Mount Type

Through Hole

Standards/Approvals

No

Voltage

630V

PCB Terminal Block, nominal current: 17.5 A, nom. voltage: 320 V, pitch: 7.62 mm, number of positions: 1, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. End Terminal Block for terminating custom-grouped Blocks.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy