Phoenix Contact TDPT 2.5/ 6-SP-5.08 Series Straight Wave Soldering Mount PCB Terminal Block, 6 Contact(s), 5.08 mm
- RS Stock No.:
- 175-3827
- Mfr. Part No.:
- 1017507
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
£84.00
(exc. VAT)
£101.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | £1.68 | £84.00 |
| 100 - 200 | £1.633 | £81.65 |
| 250 - 450 | £1.589 | £79.45 |
| 500 + | £1.547 | £77.35 |
*price indicative
- RS Stock No.:
- 175-3827
- Mfr. Part No.:
- 1017507
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TDPT 2.5/ 6-SP-5.08 | |
| Product Type | PCB Terminal Block | |
| Current | 32A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | WEEE/RoHS-compliant | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TDPT 2.5/ 6-SP-5.08 | ||
Product Type PCB Terminal Block | ||
Current 32A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals WEEE/RoHS-compliant | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
PCB Terminal block, nominal current: 32 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 6, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
