Molex Pico-SPOX Series Straight Surface PCB Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1000 units)*

£523.00

(exc. VAT)

£628.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.523£523.00

*price indicative

RS Stock No.:
170-7316
Mfr. Part No.:
87437-1043
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Pico-SPOX

Current

2.5A

Pitch

1.5mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Row Pitch

1.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MY

Molex 1.5mm Pico-SPOX™ SMT Wire to Board Vertical Headers, Series 87437


Pico-SPOX™ SMT wire to board vertical headers with a 1.5mm pitch and a Compact low profile design for use in higher current tight packaging applications. These 1.5mm Pico-SPOX™ headers have high temperature glass-filled nylon UL 94V-0 housings that withstand reflow soldering and are fully shrouded to give protection to contacts when mating and unmating. Other features of these Pico-SPOX™ 1.5mm SMT header connectors include polarizing keys and a friction lock to ensure accurate and secure mating and A One piece mating post and SMT tail to provide coplanarity control and a large soldering area. Typical applications for these Pico-SPOX™ SMT headers include gaming machines, monitors, printers, LCD monitors and office equipment.

For mating connectors see Pico-SPOX™ 1.5mm series 87439 housings.

1.5mm Wire to Board - Molex Pico-SPOX


Molex's Pico-Spox connector system is an Ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a Compact 1.50mm pitch design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy