Molex Pico-Lock Series Right Angle Surface PCB Header, 4 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 170-7297
- Mfr. Part No.:
- 503763-0491
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£1,335.00
(exc. VAT)
£1,602.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.445 | £1,335.00 |
*price indicative
- RS Stock No.:
- 170-7297
- Mfr. Part No.:
- 503763-0491
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Lock | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 1mm | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Lock | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 1mm | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- MY
Pico-Lock SMT Headers Series 503763
The Pico-Lock Series 503763 SMT Headers mate with Crimp Housings
The above board height of the Right Angle Pico-Lock Series 503763 SMT Headers is 1.5 mm.
The contacts of the Pico-Lock Series 503763 SMT Headers have Gold plated mating and solder areas with the Fitting Nail (Solder Tabs) being Tin plated.
1.00mm Wire-to-Board - Molex Pico-Lock
The 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors from Molex has a Low Profile on the board with a High Current capability and a durable Locking System. The positive Locking System of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors is situated on the side of the connector crimp housings to maintain the Low Profile height. PCB retention and mechanical stability is provided by the wide fitting nails (solder tabs) of the 1.00mm pitch Pico-Lock range of Wire-to-Board Headers. The design of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors includes Polarization and Mating Guide to prevent mismating on connection. Visual mating assurance plus additional retention is provided by the Top Friction Lock of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors.
Related links
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
