Molex KK 254 Series Straight Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 10000 units)*

£1,840.00

(exc. VAT)

£2,210.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10000 +£0.184£1,840.00

*price indicative

RS Stock No.:
170-7102
Mfr. Part No.:
22-27-2031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Product Type

Pin Header

Pitch

2.54mm

Current

4A

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

2.54mm

Voltage

250V

COO (Country of Origin):
IE

Molex Straight Pin PCB Header, 3 Way, 2.54mm Pitch - 6410 Series - 22-27-2031


Attach wires to your printed circuit board (PCB) with this straight pin header from Molex. The nylon material provides good electrical insulation for safety, while the tin-plated brass contacts are highly conductive, so they offer good connectivity. As this contact material also resists rust build-ups, it ensures a long-lasting, durable connection, even when used in demanding environments. Thanks to the unit's solder termination method, you're assured of a secure connection that keeps moisture and dust out to maintain optimal performance.

• Designed for through-hole mounting for ease of installation

• Straight body orientation for simple organisation of connections

• Current rating of 4A per contact for use in low-current applications

• Polarised to mating part to ensure proper insertion and reduce the risk of damage to the connection

• Compatible with housings in Molex's 2695, 6471 and 7880 series for added versatility

Applications


• Automotive machinery

• Home appliances

• Data and communications

• Medical technology

Will this header come loose easily?


This header has a straight friction lock mechanism to keep the connection securely in place once mated. This means it won't easily disconnect, even when subjected to heavy-duty vibrations from machinery.

Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series


Molex KK 254 PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.

Approvals

UL (E29179) and CSA (LR 19980)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy