Molex C-Grid III Series Vertical Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 170-7066
- Mfr. Part No.:
- 90136-1204
- Brand:
- Molex
Subtotal (1 tray of 1920 units)*
£1,987.20
(exc. VAT)
£2,384.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1920 + | £1.035 | £1,987.20 |
*price indicative
- RS Stock No.:
- 170-7066
- Mfr. Part No.:
- 90136-1204
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | C-Grid III | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.75mm | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series C-Grid III | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Mating Pin Length 6.75mm | ||
Voltage 350V | ||
Molex C-Grid III Series PCB Header, 3A Current Rating, 2.54mm Pitch - 90136-1204
This PCB header facilitates reliable wire-to-board connections in electronic applications. The C-Grid III series features a shrouded design for improved safety and connectivity. Its single-row configuration and vertical orientation simplify integration into various circuit boards, ensuring smooth operation in challenging environments.
Features & Benefits
• Gold plating on contacts assures good conductivity
• Rated for 3A current, suitable for various uses
• High voltage rating of 350V extends application range
Applications
• Used for signal connections in automation systems
• Designed for interfacing in electrical control panels
• Commonly applied in consumer electronics for board interconnections
• Ideal for telecommunications equipment
How can the solder connections be ensured to last long?
Using appropriate solder techniques alongside clean solder pads enhances joint reliability and longevity.
What type of tools are suitable for installation?
Standard soldering tools for through hole components can effectively be used for installation.
Are there specific mounting guidelines for optimal performance?
A recommended PCB thickness of 1.60mm can optimise performance and ensure secure mounting.
What are the consequences of exceeding the current rating?
Exceeding the current rating can result in overheating and potential failure of the connection.
Standards
DIN 41651; HE13/14
Related links
- Molex C-Grid III Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
