ERNI MicroSpeed Series Straight Surface Mount, Through Hole PCB Header, 50 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 170-6905
- Mfr. Part No.:
- 224562
- Brand:
- ERNI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6905
- Mfr. Part No.:
- 224562
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MicroSpeed | |
| Pitch | 1.0mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount, Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1.0A | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MicroSpeed | ||
Pitch 1.0mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount, Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
- COO (Country of Origin):
- DE
The ERNI's MicroSpeed 50-pin, vertically oriented male connector is a guarantee for high data transmission rate and outstanding signal integrity. It is space-saving, interference-proof connector is maximally electromagnetically compatible and safe. Typical application areas can be found in industrial automation, for IoT and industry 4.0 this MicroSpeed connector is ideal. It is generally suitable for data, telecommunication and high-end computing.
Reliable and high degree of robustness
Data rate of 25Gbit/s
SMT/THR termination and 1 mm pitch
Maximum operating temperature of 125°C
Unmated stacking height of 10 mm
