ERNI MicroSpeed Series Straight Surface Mount, Through Hole PCB Header, 50 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 170-6901
- Mfr. Part No.:
- 144681
- Brand:
- ERNI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6901
- Mfr. Part No.:
- 144681
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MicroSpeed | |
| Pitch | 1.0mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount, Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.0A | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MicroSpeed | ||
Pitch 1.0mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount, Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 1.0A | ||
- COO (Country of Origin):
- DE
