Phoenix Contact SPTD 1.5/6-H-3.5 Series Straight Pluggable Terminal Block, 12 Contact(s), 3.5 mm Pitch, 2 Row

Subtotal (1 box of 50 units)*

£274.40

(exc. VAT)

£329.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£5.488£274.40

*price indicative

RS Stock No.:
170-3948
Mfr. Part No.:
1841539
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

SPTD 1.5/6-H-3.5

Current

10A

Pitch

3.5mm

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
CN

Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks


COMBICON SPDT 1,5 series 3.5 mm pitch PCB Terminal blocks with a double level design making them Ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These Terminal blocks also feature an integrated test option

Features and Benefits


• Dual level configuration for high density wiring

• Time saving and tool free direct push in connection

• Actuation levers for simple disconnection

• Defined contact force for long-term contact stability

• Integrated test option

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy