Phoenix Contact MKDSN 1.5/7-5.08 Series Straight Wave Soldering Mount PCB Terminal Block, 7 Contact(s), 5.08 mm Pitch, 1

Subtotal (1 box of 100 units)*

£245.00

(exc. VAT)

£294.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£2.45£245.00

*price indicative

RS Stock No.:
170-3802
Mfr. Part No.:
1729173
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MKDSN 1.5/7-5.08

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

13.5A

Number of Contacts

7

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

EU RoHS, CSA, cULus

Voltage

400V

Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks


The MKDSN range of PCB Terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN Terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.

They're MADE from a Durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.

Features and benefits:


  • Allows connection of two conductors

  • Protective guides prevent you from incorrectly inserting the conductors underneath the tension sleeve

  • Worldwide known connection gives you maximum extensive compatibility

  • Latching on the side of the unit enables various mounting positions to be combined

  • Nominal current of 13.5 A

  • Allows quick and easy connection to circuit boards once you've soldered it

  • 5.08 mm Pitch

  • Approvals

    UL (E60425); CSA (LR13631)

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy