Molex Pico-Lock Series Right Angle Surface PCB Header, 6 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 2700 units)*

£2,700.00

(exc. VAT)

£3,240.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2700 +£1.00£2,700.00

*price indicative

RS Stock No.:
167-6374
Mfr. Part No.:
504050-0691
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Lock

Product Type

PCB Header

Current

3A

Pitch

1.5mm

Housing Material

Copper

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
MY

1.50 mm Pitch Pico-Lock Headers - 504050 Series


The Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Header material is UL94V-0 rated. The terminal pins and tails are Gold plated and the PCB retention nails are Tin plated on these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers. The above board height of these Molex 1.50 mm Pitch Pico-Lock 504050 Series SMT Right Angle Headers is 2 mm.

1.5mm Wire to Board - Molex Pico-Lock


The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.

Note

For mating Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housings see stock number 789-8368 typical.

Related links