Molex Pico-Lock Series Right Angle Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-6367
- Mfr. Part No.:
- 504050-0491
- Brand:
- Molex
Subtotal (1 reel of 2700 units)*
£2,060.10
(exc. VAT)
£2,473.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2700 + | £0.763 | £2,060.10 |
*price indicative
- RS Stock No.:
- 167-6367
- Mfr. Part No.:
- 504050-0491
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-Lock | |
| Current | 3A | |
| Pitch | 1.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Copper | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-Lock | ||
Current 3A | ||
Pitch 1.5mm | ||
Number of Contacts 4 | ||
Housing Material Copper | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- MY
Molex 504050 Series PCB Header, 1.5mm Pitch, 4 Contacts - 504050-0491
This PCB header is a high-quality connector designed for wire-to-board applications. Offering a right-angle orientation and featuring four circuits, this shrouded connector ensures reliable connections with a mated height of 2.00mm. Ideal for use in various electronic setups, it supports a current rating of 3A and a voltage rating of 150V.
Features & Benefits
• Shrouded design enhances connection stability and security
• Right-angle orientation optimises space in tight configurations
• Gold plating improves conductivity and prevents corrosion
• Surface mount design allows for straightforward assembly
• Supports 30 mating cycles for durability and longevity
• Compatible with high current applications for robust performance
Applications
• Used with Pico-Lock™ crimp housing for secure fittings
• Ideal for automation systems requiring reliable connectivity
• Suitable for electronic devices needing surface mount connectors
• Employed in electrical demanding a compact design
• Utilised in mechanical systems requiring dependable wire-to-board connections
What is the maximum operating temperature range for this connector?
It operates effectively within a temperature range of -25°C to +85°C, allowing flexibility in various environments.
How does the gold plating benefit this connector?
The gold plating enhances electrical conductivity and provides resistance against oxidation, ensuring a long-lasting and reliable connection.
What type of termination method is used?
This connector features a solder termination method, providing a secure and efficient means of connecting to printed circuit boards.
Can this connector be used in high current applications?
Yes, it supports a maximum current rating of 3A, making it suitable for high current PCB header applications.
Related links
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
