Molex Pico-Ezmate Series Straight Surface PCB Header, 4 Contact(s), 1.2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-6330
- Mfr. Part No.:
- 78171-0004
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-6330
- Mfr. Part No.:
- 78171-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Ezmate | |
| Product Type | PCB Header | |
| Pitch | 1.2mm | |
| Current | 1.5A | |
| Number of Contacts | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Ezmate | ||
Product Type PCB Header | ||
Pitch 1.2mm | ||
Current 1.5A | ||
Number of Contacts 4 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
Molex Pico-Ezmate Series PCB Header, 1.5A Current Rating, 50V Voltage Rating - 78171-0004
This PCB header is intended for integration within the Pico-Ezmate™ wire-to-board connector system. It is well-suited for use in automation, electronics, and the electrical sector, delivering durability through robust construction. With its shrouded features and surface mount design, this component ensures safe connections while simplifying installation tasks, making it a useful addition to your component library.
Features & Benefits
• Shrouded design enhances safety during connections
• Compatible with surface mount applications for versatility
• Constructed from copper alloy materials for good conductivity and longevity
Applications
• Suitable for automation systems requiring dependable signal transmission
• Ideal for custom installations in space-constrained environments
• Used in compact electronic that demand performance
What is the maximum voltage this component can handle?
The component can handle a maximum voltage rating of 50V AC/DC.
How durable is the connection achieved with this header?
It is rated for up to 10 mating cycles, providing a long-lasting connection.
Does it require specific tools for installation?
Standard surface mount techniques apply, making installation straightforward with the appropriate tools.
What materials are used in its construction?
It features a copper alloy for the contacts, with gold plating enhancing conductivity and resistance to corrosion.
Related links
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex Pico-Ezmate Series Straight Surface PCB Header 1.2 mm Pitch Shrouded
- Molex 1.2 mm Pitch 1 Row Straight
- Molex 1.2 mm Pitch 1 Row Straight
- Molex 1.2 mm Pitch 1 Row Straight
