Molex SPOX Series Straight Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1970
- Mfr. Part No.:
- 22-03-5085
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£135.00
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.27 | £135.00 |
*price indicative
- RS Stock No.:
- 167-1970
- Mfr. Part No.:
- 22-03-5085
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | SPOX | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series SPOX | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series
5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings
Features and Benefits
• Low profile shrouded design
• Polarization to prevent mismating
• Friction lock for secure mating connection
• Versions with swaged tails for secure PCB retention
Product Application Information
These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications
2.5mm Wire to Board or Wire - Molex
Related links
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
