Molex SPOX Series Straight Through Hole Pin Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 500 units)*

£199.50

(exc. VAT)

£239.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.399£199.50

*price indicative

RS Stock No.:
167-1965
Mfr. Part No.:
10-32-1031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SPOX

Product Type

Pin Header

Current

7A

Pitch

5.08mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.6mm

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Headers, 5281 Series


Mate with 5197 Series housings typical stock number 670-5203

Friction lock

5.08mm Molex SPOX Range


Related links