Molex PicoBlade Series Right Angle Surface PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1959
- Mfr. Part No.:
- 53261-0571
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£350.00
(exc. VAT)
£420.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 08 June 2026
- Plus 3,000 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.35 | £350.00 |
*price indicative
- RS Stock No.:
- 167-1959
- Mfr. Part No.:
- 53261-0571
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | PicoBlade | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series PicoBlade | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
Molex PCB Header, Wire-to-Board Type, 1A Current Rating - PicoBlade Series - 53261-0571
Join electrical connections to your board using this PCB header from Molex. It's ideal for use in compact setups as it has a 1.25mm pitch, which saves up to 45% more space when compared to 2mm alternatives. The unit's a shrouded type, meaning its 5 pins are housed in a corrosion-resistant plastic casing for longevity. A wide operating temperature range of -40°C to +85°C means you can rely on it in harsh industrial environments.
Features & Benefits
• Voltage rating of 125V for wide compatibility
• Surface-mounting type for simple installation
• Solder terminals ensure a secure attachment to the PCB
Applications
• Automotive alarm systems
• Industrial process control
• Medical monitors
Does this PCB header offer protection against accidental mating?
Yes, it has a friction lock feature to provide a secure mating connection and prevent accidents caused by mishandling.
Related links
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
