Molex PicoBlade Series Straight Surface PCB Header, 15 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1958
- Mfr. Part No.:
- 53398-1571
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£503.00
(exc. VAT)
£604.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.503 | £503.00 |
*price indicative
- RS Stock No.:
- 167-1958
- Mfr. Part No.:
- 53398-1571
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | PicoBlade | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series PicoBlade | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP

Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.
Features and Benefits
• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)
Product Application Information
The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.
1.25mm Wire to Board - Molex PicoBlade™
Related links
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
