Molex PicoBlade Series Right Angle Surface PCB Header, 12 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1945
- Mfr. Part No.:
- 53261-1271
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£433.00
(exc. VAT)
£520.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | £0.433 | £433.00 |
| 3000 + | £0.411 | £411.00 |
*price indicative
- RS Stock No.:
- 167-1945
- Mfr. Part No.:
- 53261-1271
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 12 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 12 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 125V | ||
Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.
Features and Benefits
• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)
Product Application Information
The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.
1.25mm Wire to Board - Molex PicoBlade™
Related links
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
