Molex PicoBlade Series Right Angle Through Hole PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1941
- Mfr. Part No.:
- 53048-0810
- Brand:
- Molex
Subtotal (1 tray of 1000 units)*
£251.00
(exc. VAT)
£301.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,000 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 1000 + | £0.251 | £251.00 |
*price indicative
- RS Stock No.:
- 167-1941
- Mfr. Part No.:
- 53048-0810
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP


Molex PCB Header, Right Angle, 8 Way - PicoBlade Series - 53048-0810
Features & Benefits
• Wide operating temperature range between -40°C and +85°C for use in demanding environments
• Current rating of 1A per contact for low-power applications
• Designed for through-hole mounting for ease of installation
Applications
• Audiovisual devices
• Consumer electronics
• Control panels
Where should I use a right-angle PCB header?
You can use a right-angle PCB header like this one in tight or awkward setups where a straight header won't fit.
Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series
PicoBlade PCB through hole and SMT mount header connectors with a Compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.
Features and Benefits
• 1 A current capability in a Compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)
Product Application Information
The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.
1.25mm Wire to Board - Molex PicoBlade™
Approvals
UL (E29179); CSA (LR19980)
Related links
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
