Molex Milli-Grid Series Straight Through Hole Pin Header, 50 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 167-1924
- Mfr. Part No.:
- 87758-5016
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 167-1924
- Mfr. Part No.:
- 87758-5016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | Milli-Grid | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 50 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 2mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series Milli-Grid | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 50 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals No | ||
Mating Pin Length 2mm | ||
Voltage 125V | ||
Molex 2.00 mm Milli-Grid Unshrouded PCB Headers - 87758 and 87760 Series
87758 and 87760 series dual row Milli-Grid high density unshrouded PCB pin headers with a 2.00 x 2.00 mm grid pattern. The 87758 series vertical mounting headers can be cut to size offering design flexibility. These Milli-Grid pin headers are available as vertical or right angle mounting and with a choice of contact platings.
Features and Benefits
• High density 2.00 x 2.00 mm grid design
• Vertical versions can be cut to size
• Vertical and right angle mounting options
Product Application Information
These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
Related links
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Molex Milli-Grid Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
