Molex PicoBlade Series Right Angle Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1918
- Mfr. Part No.:
- 53261-0871
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£411.00
(exc. VAT)
£493.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | £0.411 | £411.00 |
| 3000 + | £0.39 | £390.00 |
*price indicative
- RS Stock No.:
- 167-1918
- Mfr. Part No.:
- 53261-0871
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
Molex PCB Header, 1.25mm Pitch, 10A Current Rating - PicoBlade Series - 53261-0871
Need to connect wires to your circuit board? Turn to this PCB header from Molex. It has 8 contacts arranged in a single row to maximise connections while using minimal space. Each contact has a 1A rating, so you can be sure of consistency across the unit. Its 1.25mm pitch makes it widely compatible. You can solder the device directly onto your PCB to achieve a secure and vibration-resistant attachment.
Features & Benefits
• Tin-plated contacts resist corrosion and impact for long-term performance
• Right-angle body orientation provides strain relief to your cables
• Surface-mount design makes installation easier without drilling
• Fully shrouded pins are protected from bending for long-lasting use
Applications
• Computer systems
• Telecommunication devices
• Automation and robotics systems
What's meant by pitch on a PCB header?
Pitch refers to the distance between each of the contacts on the connector. This precise and consistent spacing helps prevent short circuits and electrical interference.
Related links
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
